GT3W-A11AD24N
IDEC CorporationElectromechanical Relay SPDT 5A 24VDC 24VAC Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT3W-A11AD24N
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Socket
Contact Arrangement:
SPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
24 V
Contact Form:
1 Form C
Maximum Current Rating:
5 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1sec to 6h
The IDEC part GT3W-A11AD24N is a reliable and versatile electromechanical relay that offers a single-pole, double-throw (SPDT) configuration. With a contact rating of 5A, this relay is designed to handle moderate power applications effortlessly. It operates on a dual voltage input of 24VDC and 24VAC, making it compatible with various power sources. The plug-in feature allows for easy installation and replacement, ensuring convenience and efficiency. Trustworthy and durable, the IDEC GT3W-A11AD24N relay is the ideal choice for your electrical switching needs.
Search Keywords:
GT3WA11AD24N
IN STOCK:
45
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$83.35
$83.350
5
$82.13
$410.650
10
$78.25
$782.500
25
$73.59
$1,839.750
50
$70.11
$3,505.500
100
$65.75
$6,575.000
250
+
$65.09
$16,272.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MPG206N
Switch Push Button ON OFF DPST Round Plunger 6A 250VAC Wire Lug Panel Mount Loose Piece
202236-5
III+ PIN,SOLTAB,TIN,LP
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206151-1
23-37 RECEPT STD SEX
42506-2
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.