Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT5Y-2SN1A200
RoHS:
Yes
HTS:
8536490055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
240 V
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 10 min
Time Delay Relay DPDT 5A 240VAC DIN Rail
Search Keywords:
GT5Y2SN1A200
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$46.70
$46.700
5
$45.07
$225.350
10
$42.39
$423.900
25
$39.78
$994.500
50
$37.56
$1,878.000
100
$35.36
$3,536.000
250
+
$35.00
$8,750.000
CUSTOMERS
ALSO BOUGHT
1330-2C-120A
Enclosed plug in relay - 120VAC - 60 Hz - 5 A - DPDT – 5,4 Kohm - 22.7 x 18.9 x 27.94 mm
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
RY4S-ULCAC24V
Power Relay 6VAC 9.4Ohm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
SZ-Z5
Coil Surge Suppression Unit
2TL1-7
TL Series Two Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mil P...