Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT5Y-2SN1D12
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 10 min
The IDEC part GT5Y-2SN1D12 is a high-quality time delay relay designed for various applications. With its DPDT (double pole, double throw) configuration, it provides reliable and versatile switching capabilities. This plug-in relay has a 5A current rating and operates on a 12VDC power supply. Featuring a user-friendly design, the relay offers exceptional time delay accuracy, allowing for precise control and timing in your projects. Whether you need to control lighting, motors, or other electrical devices, the IDEC GT5Y-2SN1D12 time delay relay is an excellent choice.
Search Keywords:
GT5Y2SN1D12
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$79.38
$79.380
5
$56.04
$280.200
10
$49.18
$491.800
25
$42.95
$1,073.750
50
$39.72
$1,986.000
100
$37.93
$3,793.000
250
+
$37.55
$9,387.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
GT5Y-4SN1D24
SPDT Time Delay Instrument Relay Output
8006K23N1V2
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
211768-1
CPC PLUG ASSEMBLY SIZE 17-9
RU4S-C-D12
Electromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
560
Specialty Tools, Fibroid Fish Paper Vulcanized Cellulose Fiber For All Electrical Insulati...