GT5Y-2SN1D24
IDEC CorporationTime Delay Relay 24VDC 5A DPDT(21x27.5x58.6)mm Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT5Y-2SN1D24
RoHS:
Yes
HTS:
8536490055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 10 min
The IDEC part GT5Y-2SN1D24 is a versatile Time Delay Relay designed for various applications. This relay has a compact design, measuring approximately 21x27.5x58.6mm, making it ideal for space-constrained installations. With a 24VDC operating voltage and a 5A DPDT (Double Pole Double Throw) configuration, this relay provides a reliable switching solution for your electrical circuits. The DPDT contacts allow for versatile control of multiple circuits, making it suitable for complex systems.Equipped with a time delay function, this relay offers precise timing control for specific operations. The adjustable time delay feature ensures accurate switching between states, preventing operational errors and optimizing efficiency.The GT5Y-2SN1D24 relay is designed for ease of installation, featuring a convenient plug-in design. This simplifies the setup process and allows for quick replacement when necessary.Whether you are looking for a reliable time delay relay for industrial machinery, HVAC systems, or other electrical applications, the IDEC GT5Y-2SN1D24 is a dependable choice.
Search Keywords:
GT5Y2SN1D24
IN STOCK:
67
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$45.05
$45.050
5
$41.72
$208.600
10
$38.21
$382.100
25
$36.17
$904.250
50
$33.13
$1,656.500
100
$32.31
$3,231.000
250
+
$31.99
$7,997.500
Product Guides
Product Changes