Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT5Y-2SN6A100
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
100 to 120 V
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 60 min
Time Delay Relay DPDT 5A 100V to 120VAC Plug-In
Search Keywords:
GT5Y2SN6A100
IN STOCK:
26
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$66.30
$66.300
5
$46.80
$234.000
10
$42.55
$425.500
25
$39.29
$982.250
50
$37.93
$1,896.500
100
$37.55
$3,755.000
250
+
$34.42
$8,605.000
CUSTOMERS
ALSO BOUGHT
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...
FHDK10N5101
Diffuse Sensor
3590S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
6657S-1-502
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
T20162SRXA
TEMPERATURE CONTROLLER