GT5Y-4SN3A100
IDEC CorporationElectromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT5Y-4SN3A100
RoHS:
Yes
HTS:
8504404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Socket
Contact Arrangement:
4PDT
DC Coil Voltage:
N/A
AC Coil Voltage:
100 to 120 V
Contact Form:
4 Form C
Maximum Current Rating:
3 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 30 min
The IDEC part GT5Y-4SN3A100 is an electromechanical delay relay designed for various industrial applications. This 4PDT (Four-pole double-throw) relay is capable of handling a current of up to 3A and operates within a voltage range of 100V to 120VAC. With its convenient plug-in design, the GT5Y-4SN3A100 offers easy installation and maintenance. This delay relay is perfect for time delay control in machinery, automation systems, and other electrical applications.
Search Keywords:
GT5Y4SN3A100
IN STOCK:
42
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$47.90
$47.900
5
$45.78
$228.900
10
$43.02
$430.200
25
$40.56
$1,014.000
50
$38.30
$1,915.000
100
$36.05
$3,605.000
250
+
$34.20
$8,550.000
CUSTOMERS
ALSO BOUGHT
AR22PR-122B
Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
RU4S-A110
Electromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose...
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST