help desk software
DATA SHEET

HA1E-V2S1R

IDEC Corporation

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 125VDC Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HA1E-V2S1R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Actuator Diameter:
24.9 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Maximum Current Rating:
5@125VAC A
Terminal Type:
Solder
IP Rating:
IP65
Life Cycle:
Discontinued & Replaced
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 125VDC Solder Panel Mount
Search Keywords:
HA1EV2S1R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
XA1E-BV3U01T-R
XA1E-BV3U01T-R
VIEW PRODUCT
Tools/3D Models
Product Guides