Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HA1K-21C2VB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords:
HA1K21C2VB
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$45.72
$45.720
5
$40.80
$204.000
10
$39.58
$395.800
25
$38.43
$960.750
50
$36.33
$1,816.500
100
$35.36
$3,536.000
250
+
$34.83
$8,707.500
Product Guides