HA1S-33C6
IDEC CorporationSwitch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HA1S-33C6
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
3 Position
Pole Throw Configuration:
DPDT
Actuator Style:
Knob
Illumination Color:
N/R
Illumination Type:
N/R
Typical Illumination Voltage:
N/R
Maximum Current Rating:
5@125VAC A
Terminal Type:
Solder
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.
The IDEC part HA1S-33C6 is a high-quality switch selector designed for panel mount applications. It features a double-pole, double-throw (DPDT) configuration with a 45° knob for easy switching between positions. This switch has a maximum rating of 5A at 250VAC and 125VDC, making it versatile for different voltage requirements. It has solder tab terminals for secure electrical connections and is capable of enduring up to 250,000 cycles. Whether you need to select between normally open (N.O.) or normally closed (N.C.) positions, the HA1S-33C6 is an ideal choice for reliable and long-lasting performance.
Search Keywords:
HA1S33C6
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$65.57
$65.570
5
$42.63
$213.150
25
$32.97
$824.250
50
$31.09
$1,554.500
100
$30.66
$3,066.000
250
$28.76
$7,190.000
500
+
$28.47
$14,235.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q6F1BXXR24E
Panel Mount LED Indicator - 6mm - Red - 24VDC - Flush Mount - Black Bezel - Solder Lugs - ...
HA9Z-K1
Switch Access Guard Push Button Switch
HW2P-1FQD-W-24V
Switch Indicators 24VAC/24VDC 11mA LED Square Screw Panel Mount with Threads
HW1L-M1F10QD-Y-24V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
XA1E-BV311-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Pa...