Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HA-C10V
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Gold
Maximum Current Rating:
0.1@30VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
30 V
Family:
HA-C10V
Contact Blocks N.O./N.C. SPDT PC Pins 0.1A 30VDC
Search Keywords:
HAC10V
IN STOCK:
201
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.11
$35.550
25
$6.14
$153.500
100
$5.48
$548.000
250
$5.23
$1,307.500
500
$5.01
$2,505.000
1,000
$4.87
$4,870.000
2,500
$4.80
$12,000.000
5,000
+
$4.68
$23,400.000
DOWNLOADS