Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HA-C5
RoHS:
Yes
HTS:
8536509030
ECCN:
EAR99
Circuit Configuration:
N.O./N.C.
Function:
N/A
Contact Material:
Silver
Maximum Current Rating:
5@125VAC A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Family:
HA-C5
Contact Blocks N.O./N.C. SPDT Quick Connect/Solder 5A 250VAC 125VDC
Search Keywords:
HAC5
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.08
$30.400
25
$5.31
$132.750
100
$4.79
$479.000
250
$4.60
$1,150.000
500
$4.43
$2,215.000
1,000
$4.32
$4,320.000
2,500
$4.25
$10,625.000
5,000
+
$4.16
$20,800.000
DOWNLOADS