help desk software
DATA SHEET

HE2B-M211PB

IDEC Corporation

Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HE2B-M211PB
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Enabling Switch
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
2@125VAC 30VDC A
Operating Temperature:
-25 to 60 °C
Electromechanical Switch Enabling Switch N.O./N.C. DPDT 2A
Search Keywords:
HE2BM211PB
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.50
$49.500
5
$44.17
$220.850
10
$42.85
$428.500
25
$41.61
$1,040.250
50
$39.33
$1,966.500
100
$38.28
$3,828.000
250 +
$37.71
$9,427.500
Tools/3D Models