help desk software
DATA SHEET

HE2G-21SC

IDEC Corporation

Electromechanical Switch Enabling Grip Switch ON OFF ON 2A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HE2G-21SC
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Enabling Grip Switch13700
Pole Throw Configuration:
N/A
Switch Configuration:
ON OFF ON13699
Maximum Current Rating:
2@125VAC 30VDC A
Operating Temperature:
-25 to 60 °C
Electromechanical Switch Enabling Grip Switch ON OFF ON 2A
Search Keywords:
HE2G21SC
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$319.04
$319.040
3
$310.18
$930.540
5
$305.53
$1,527.650
10
$300.94
$3,009.400
15 +
$296.43
$4,446.450
Tools/3D Models
Product Guides