Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HE2G-21SH
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enabling Grip Switch
Pole Throw Configuration:
N/A
Switch Configuration:
On Off On
Maximum Current Rating:
2@125VAC 30VDC A
Operating Temperature:
-25 to 60 °C
Electromechanical Switch Enabling Grip Switch ON OFF ON 2A
Search Keywords:
HE2G21SH
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$314.75
$314.750
3
$311.60
$934.800
5
$308.49
$1,542.450
10
$305.40
$3,054.000
25
+
$302.35
$7,558.750
Product Guides