Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HE5B-M2PN1
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enabling Switch
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
1@30VDC A
Operating Temperature:
-25 to 60 °C
Electromechanical Switch Enabling Switch N.O./N.C. DPDT 1A
Search Keywords:
HE5BM2PN1
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$32.94
$32.940
5
$30.94
$154.700
25
$28.78
$719.500
50
$27.63
$1,381.500
100
$26.58
$2,658.000
250
$25.92
$6,480.000
500
+
$25.53
$12,765.000
Product Guides