Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HE9Z-D2Y
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The IDEC part HE9Z-D2Y is a durable and reliable access enabling switch with a vibrant yellow rubber cover. This compact switch is designed to provide easy access control, making it ideal for various applications such as electrical panels, machinery, and industrial equipment. The yellow rubber cover ensures enhanced visibility and easy identification of the switch, promoting safety and preventing unauthorized access. With its high-quality construction and user-friendly design, the HE9Z-D2Y access enabling switch is a must-have component for any installation that requires secure and convenient access control.
Search Keywords:
HE9ZD2Y
IN STOCK:
233
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.56
$47.800
25
$8.08
$202.000
50
$7.99
$399.500
100
$7.46
$746.000
250
$7.39
$1,847.500
500
$7.32
$3,660.000
1,000
$7.24
$7,240.000
2,500
+
$7.17
$17,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KPN900B1/4
Switch Access Rotary Switch Round Knob
AFB0624H-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm)
612NHH
DC Fan Axial, Ball Bearing, Voltage: 12V, Flow rate: 33CFM, Noise: 43dB, Dimensions: 60 X ...
XA1E-BV304-R
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
24-6337-0018
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool