Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HE9Z-GH1
RoHS:
Yes
HTS:
8536695050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Mounting Plate
Switch Type:
Grip Style Enabling Switch
Color:
N/A
Switch Access Mounting Plate Enabling Grip Switch
Search Keywords:
HE9ZGH1
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.18
$20.180
10
$16.93
$169.300
25
$16.67
$416.750
50
$16.42
$821.000
100
$16.18
$1,618.000
250
$15.93
$3,982.500
500
+
$15.69
$7,845.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3682S-1-502L
Res POT 5K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
AR30V2R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 45N Screw Panel Mount
HBL516C1W
PS, IEC, C, 4P5W, 16A, BARGEVAPORCONT
UF250BMB12-H1C2A
AC Axial Fan - 280x280x80mm - 1130CFM - 115Vac - 2700RPM - w/Frame
BA-2RVT
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...