Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG1F-SB22BF-W
RoHS:
Yes
HTS:
8531200020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
LCD Size:
4.6 in
Active Area:
111.4x38.4 mm
Dimension:
147 x 76 x 39.3 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
Resistive
Operating Temperature:
0 to 50 °C
Touch Screen Resistive RS-232 4.6in
Search Keywords:
HG1FSB22BFW
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$417.66
$417.660
3
$411.39
$1,234.170
5
$405.22
$2,026.100
10
+
$394.60
$3,946.000
Product Guides