help desk software
DATA SHEET

HG2G-5FT22TF-B

IDEC Corporation

5.7in LCD Monitor VGA with Touchscreen 640x480Pixels .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG2G-5FT22TF-B
RoHS:
Yes
HTS:
8528592500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Active Area:
N/A
Dot Pitch:
N/A
Input Connector:
N/A
Dimension:
167.2 x 134.7 x 54.4 mm
Family:
HG2G-5FT22TF-B
Backlight:
LED
Aspect Ratio:
N/A
Display Size:
5.7 in
Life Cycle:
Discontinued & Replaced
A TFT Operator Interface Touchscreen Monitor with Screen Size 5.7", Operating Voltage: 24VDC, Color Depth: 65,536 Colors, Mounting: Portrait or Landscape, Resolution: 640 x 480 Pixels, Ethernet Port: 1 (RJ-45), USB Port: 1 Type A & 1 mini-B, Serial Port 2 (RS-232 / RS-485 / RS-422 Configurable), with No Audio/Video Input and No Audio Output and Bezel Color: Black
Search Keywords:
HG2G5FT22TFB
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HG2G-V5FT22TF-B
HG2G-V5FT22TF-B
VIEW PRODUCT
Tools/3D Models
Product Guides