Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG2G-5ST22TF-B
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
LCD Size:
5.7 in
Active Area:
115.2x86.4 mm
Dimension:
167.2 x 40.9 x 134.7 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued & Replaced
Touch Screen 5.7in
Search Keywords:
HG2G5ST22TFB
This product is not in stock and cannot be back-ordered
Product Guides