help desk software
DATA SHEET

HG2G-5ST22VF-W

IDEC Corporation

Touch Screen 5.7in

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG2G-5ST22VF-W
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
LCD Size:
5.7 in
Active Area:
115.2x86.4 mm
Dimension:
167.2 x 40.9 x 134.7 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued & Replaced
Touch Screen 5.7in
Search Keywords:
HG2G5ST22VFW
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HG2G-5TT22TF-W
HG2G-5TT22TF-W
VIEW PRODUCT
Tools/3D Models
Product Guides