HG2J-7UT22TF-B
IDEC CorporationTFT Displays & Accessories 7 TFT Color LCD, Projected Capacitive Touchscreen Type .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG2J-7UT22TF-B
RoHS:
Yes
Supplier Standard Pack
1
The HMI’s projected capacitive touch panel (PCAP) advanced technology—saves space while providing a smaller footprint and improves performance. This PCAP touch panel provides a high degree of visibility, durability, and functionality. In addition to being multi-touch, this PCAP touch panel is compatible with thin gloves and prevents accidental input due to particles and water droplets. With a responsive touch screen, you have everything at your fingertips.
User-Friendly interface: Comes with a 7-inch immersive HMI display and easy-to-use interface featuring PCAP phone/tablet display technology.
Glass-top Touch Panel: Wear-resistant, scratch resistant, provides a long life and easy to clean using chemical washdown or simple wipes and has a high tolerance for dirt deposits.
Wide Operating Temperature Range: Capable of operating effectively -20 to 60 ˚C, making them suitable for diverse environments.
Low Power Consumption: Consumes lower power consumption compared to other touchscreen technologies, contributing to energy efficiency in devices.
Search Keywords:
HG2J7UT22TFB
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$826.45
$826.450
3
$818.18
$2,454.540
5
$810.00
$4,050.000
10
+
$747.63
$7,476.300
Product Guides