HG4G-CJT22MF-B
IDEC Corporation12.1in LCD Monitor SVGA with Touchscreen 800x600Pixels .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG4G-CJT22MF-B
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Family:
HG4G-CJT22MF-B
Aspect Ratio:
N/A
Backlight:
LED
Active Area:
N/A
Display Size:
12.1 in
Dot Pitch:
N/A
Dimension:
314 x 240 x 54.1 mm
Input Connector:
N/A
Life Cycle:
Discontinued & Replaced
A TFT LCD Monitor with Screen Size 12.1", Operating Voltage: 24VDC, Color Depth: 65,536 Colors, Mounting: Portrait or Landscape, Resolution: 800 x 600 Pixels, Ethernet Port: 1 (RJ-45), USB Port: 1 Type A & 1 mini-B, Serial Port 2 (RS-232 / RS-485 / RS-422 Configurable), Video Input: Composite Video RCA connector (NTSC or PAL),
Audio Input: 3.5mm audio mini-jack (Stereo), Audio Output: 3.5mm audio mini-jack (Stereo), Remote Monitor & Control, and Bezel Color: Black
Search Keywords:
HG4GCJT22MFB
This product is not in stock and cannot be back-ordered
Product Guides