help desk software
DATA SHEET

HS1E-44RP-R

IDEC Corporation

Switch Safety Interlock Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS1E-44RP-R
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
N/A
Maximum Current Rating:
10@125VAC A
Terminal Type:
Conduit
Operating Temperature:
-20 to 55 °C
IP Rating:
IP67
Dimension:
104 x 35 x 129 mm
Switch Configuration:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Safety Interlock Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HS1L-DQ44KMSRP-R
HS1L-DQ44KMSRP-R
VIEW PRODUCT
Tools/3D Models