HS1L-DQ44KMSR-G
IDEC CorporationSwitch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS1L-DQ44KMSR-G
RoHS:
Yes
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST/DPST/SPST/SPST
Maximum Current Rating:
10@125VAC A
Terminal Type:
Conduit
Operating Temperature:
-20 to 55 °C
IP Rating:
IP67
Dimension:
104 x 35 x 129 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The IDEC part HS1L-DQ44KMSR-G is a high-quality Switch Safety Interlock specifically designed for reliable and secure operation. With a dual/single pole double/single throw key configuration, it offers both normally open and normally closed contacts, providing versatile connectivity options. Rated for up to 10A at 250VAC and 250VDC, this switch can effectively handle a wide range of electrical applications. Its screw mount and conduit design ensure secure and hassle-free installation. With an exceptional lifespan of 1,000,000 cycles, this Safety Interlock switch guarantees long-lasting performance, making it an ideal choice for various industrial and commercial settings.
Search Keywords:
HS1LDQ44KMSRG
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$226.36
$226.360
3
$223.03
$669.090
5
$220.80
$1,104.000
10
$206.11
$2,061.100
25
+
$192.31
$4,807.750
CUSTOMERS
ALSO BOUGHT
TIC-410A
Conn Test Probe 1 POS ST 1 Port
E20-00M
Snap Action Switch - DPDT - Button w/ferrule - 20A@125/250VAC 2A@48VDC - Quick Connect - S...
ASW220
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket
70-ASMD-250
Socket Modules Connects The Circuit In Parallel With The Relay Coil