HS1L-DQ44KMSR-R
IDEC CorporationSwitch Safety Interlock N.O./N.C. DPST/DPST/SPST/SPST Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS1L-DQ44KMSR-R
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST/DPST/SPST/SPST
Maximum Current Rating:
10@125VAC A
Terminal Type:
Conduit
Operating Temperature:
-20 to 55 °C
IP Rating:
IP67
Dimension:
104 x 35 x 129 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The IDEC HS1L-DQ44KMSR-R is a versatile switch safety interlock offering a high level of safety and reliability. It features two circuits, making it suitable for use as both normally open (N.O.) and normally closed (N.C.) switch configurations. With a DPST/DPST/SPST/SPST key, this interlock switch is capable of handling up to 10A of current at 250VAC and 250VDC, ensuring safe operation in a wide range of applications.Designed for secure mounting, the HS1L-DQ44KMSR-R can be easily installed using screws and conduit, providing a sturdy and reliable installation. With a remarkable durability of 1,000,000 cycles, this switch can sustain long-term usage without compromising its performance or safety features.Whether it's for industrial machinery, garage doors, or any application that requires a reliable safety interlock, the IDEC HS1L-DQ44KMSR-R is an excellent choice that guarantees protection, ease of installation, and long-lasting performance.
Search Keywords:
HS1LDQ44KMSRR
IN STOCK:
14
Ships today, if you order in
On Order:
3
can ship 12/16/24
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$219.57
$219.570
3
$216.15
$648.450
5
$213.98
$1,069.900
10
$211.84
$2,118.400
25
+
$195.61
$4,890.250
Product Guides
CUSTOMERS
ALSO BOUGHT
CY-29
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN Open Collector 1.5m 5-Pin
Q8F1BXXW110E
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs...
OT08
Conn Relay Socket SKT 8 POS Screw ST
AH165-2FB11
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solde...
BW9W1SG0
Installable Auxiliary Contact - Left or Right Side Mount - SPDT Contact(s) - 5A @ 125 VAC ...