HS1L-R44KMSR-G
IDEC CorporationSwitch Safety Interlock Key 10A 250VAC 250VDC Screw Mount Conduit 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS1L-R44KMSR-G
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
N/A
Maximum Current Rating:
10@125VAC A
Terminal Type:
Conduit
Operating Temperature:
-20 to 55 °C
IP Rating:
IP67
Dimension:
104 x 35 x 129 mm
Switch Configuration:
N/A
Body Orientation:
Straight
The IDEC part HS1L-R44KMSR-G is a reliable and durable Switch Safety Interlock Key. It is designed to ensure safety in industrial environments by providing a secure connection between machinery and operators. With a maximum current rating of 10A and a voltage rating of 250VAC/250VDC, this interlock key is suitable for a wide range of applications. The key is mounted using screws and is compatible with conduit installations. Tested for durability, it can withstand up to 1,000,000 cycles, making it a long-lasting and cost-effective solution for safety interlocking systems.
Search Keywords:
HS1LR44KMSRG
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$312.04
$312.040
3
$282.16
$846.480
5
$257.38
$1,286.900
10
$248.65
$2,486.500
25
+
$233.38
$5,834.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RU42S-C-D24
Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay
AFB0312HA-A
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)
914CE18-Q
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...
914CE31-AQ
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 1/10HP 22.24N Linear ...
BZ-2RD-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...