Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5D-02RN
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. DPST Key Screw Mount Conduit
Search Keywords:
HS5D02RN
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$59.06
$59.060
5
$53.54
$267.700
10
$49.22
$492.200
25
$48.73
$1,218.250
50
$44.60
$2,230.000
100
$44.15
$4,415.000
250
+
$43.71
$10,927.500
Product Guides
CUSTOMERS
ALSO BOUGHT
223-BU
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 65A/Contact
FHDM12P5001
Diffuse Sensor
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST
3GC0T0M22
SC-N1/G DC24V Odyssey Series Contactor.
3500S-2-204L
Res Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lu...