HS5D-11RN
IDEC CorporationSwitch Safety Interlock N.O./N.C. DPST Key 10A 250VAC 250VDC Screw Mount Screw 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5D-11RN
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Interlock
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
10@125VAC A
Terminal Type:
Screw
Operating Temperature:
-30 to 70 °C
IP Rating:
IP67
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. DPST Key 10A 250VAC 250VDC Screw Mount Screw 1000000Cycles
Search Keywords:
HS5D11RN
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$57.86
$57.860
5
$57.28
$286.400
10
$53.48
$534.800
25
$52.95
$1,323.750
50
$47.48
$2,374.000
100
$46.22
$4,622.000
250
+
$45.48
$11,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
34.243.0012.0
Rocker Switch Module - DIN Rail Mount - DPST - 8A @ 125VAC / 4A @ 250VAC - Non-Illuminated
SZ-AS1
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...
A420-065432-00
DC Frame Solenoid
DD3S-F31N-R
Digital Display; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No ;