help desk software
DATA SHEET

HS5D-11RNP

IDEC Corporation

Switch Safety Interlock N.O./N.C. SPST/SPST Key Screw Mount Conduit

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5D-11RNP
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
N/A
Terminal Type:
Conduit
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. SPST/SPST Key Screw Mount Conduit
Search Keywords:
HS5D11RNP
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.64
$56.640
5
$50.91
$254.550
10
$49.49
$494.900
25
$47.52
$1,188.000
50
$45.70
$2,285.000
100
$44.58
$4,458.000
250 +
$43.91
$10,977.500
Tools/3D Models
Product Guides