HS5D-11ZRN
IDEC CorporationSwitch Safety Interlock N.O./N.C. DPST Key 10A 250VAC 250VDC Screw Mount Screw 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5D-11ZRN
RoHS:
Yes
Supplier Standard Pack
1
Type:
Miniature Interlock
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
10@125VAC A
Terminal Type:
Screw
Operating Temperature:
-30 to 70 °C
IP Rating:
IP67
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Switch Safety Interlock N.O./N.C. DPST Key 10A 250VAC 250VDC Screw Mount Screw 1000000Cycles
Search Keywords:
HS5D11ZRN
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$72.90
$72.900
5
$65.05
$325.250
10
$63.10
$631.000
25
$57.92
$1,448.000
50
$57.05
$2,852.500
100
$56.19
$5,619.000
250
+
$54.21
$13,552.500
Product Guides