HS5D-12RN
IDEC CorporationInterlock Switch - 3PST-2NC/1NO - 2.5A, 125VAC/30VDC - Non-Locking - Panel Disconnect Actuator - G1/2 Conduit Thread Size - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5D-12RN
RoHS:
Yes
Supplier Standard Pack
1
The HS5D-12RN from IDEC Corporation is three pole single throw (3PST) non-locking interlock switch with 2NC/1NO contacts and screw terminals. This switch has panel disconnect actuator and G1/2 conduit thread size. The HS5D-12RN has 0.5A current rating and 125VAC/30VDC voltage ratings. Operating temperature range is from -30°C to 70°C.
Search Keywords:
HS5D12RN
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$75.88
$75.880
5
$72.90
$364.500
10
$67.02
$670.200
25
$66.02
$1,650.500
50
$60.72
$3,036.000
100
$59.81
$5,981.000
250
+
$58.91
$14,727.500
Product Guides
CUSTOMERS
ALSO BOUGHT
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
641H/22V
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Pa...
EX810
Clamp Meters With IR Thermometers 1000A
IAR5F1200
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive