Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5E-D4401-G
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Actuator Style:
Key
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
N/A
Switch Configuration:
N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Safety Interlock N.C. DPST Key Screw Mount Cable
This product is not in stock and cannot be back-ordered
Product Guides