help desk software
DATA SHEET

HS5E-F4405-G

IDEC Corporation

Switch Safety Interlock N.C. SPST/SPST/DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5E-F4405-G
RoHS:
Yes
HTS:
8536509065
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Interlock
Actuator Style:
Key
Pole Throw Configuration:
SPST/SPST/DPST
Maximum Current Rating:
2@125VAC 30VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-25 to 50 °C
IP Rating:
IP67
Dimension:
35mm x 40mm x 152mm
Switch Configuration:
N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Safety Interlock N.C. SPST/SPST/DPST Key 2A 250VAC 250VDC Screw Mount Cable 1000000Cycles
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
HS5L-VF44M-G
HS5L-VF44M-G
VIEW PRODUCT
Tools/3D Models
Product Guides