help desk software
DATA SHEET

HS5L-VA7Y4M-G

IDEC Corporation

Interlock Switch - Solenoid Locking - DPST-NO/NC x 2 - 2.5A, 125VAC/24VDC - Panel Disconnect Actuator - M20 Conduit Thread Size - Spring Terminal. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS5L-VA7Y4M-G
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The HS5L-VA7Y4M-G from IDEC Corporation is double pole single throw (DPST) solenoid locking interlock switch with 1NO/2NC contacts and spring terminals. This switch has panel disconnect actuator and M20 conduit thread size. The HS5L-VA7Y4M-G has 2.5A current rating and 125VAC/24VDC voltage ratings. Operating temperature range is from -25°C to 55°C.
Search Keywords:
HS5LVA7Y4MG
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$169.79
$169.790
3
$167.24
$501.720
5
$164.73
$823.650
10
$162.26
$1,622.600
25 +
$158.47
$3,961.750
Tools/3D Models
Product Guides