HS6B-03B01
IDEC CorporationSwitch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS6B-03B01
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Style:
Key
Pole Throw Configuration:
3PST
Maximum Current Rating:
2.5@125VAC 30VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-25 to 70 °C
IP Rating:
IP67
Switch Configuration:
N.C.
Body Orientation:
Straight
Switch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles
Search Keywords:
HS6B03B01
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$81.14
$81.140
5
$72.40
$362.000
10
$70.24
$702.400
25
$64.47
$1,611.750
50
$63.50
$3,175.000
100
$62.55
$6,255.000
250
+
$60.33
$15,082.500
Product Guides