HS6B-11B01
Idec CorporationSwitch Safety Interlock N.O./N.C. SPST/SPST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HS6B-11B01
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Actuator Style:
Key
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
2.5@125VAC 30VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-25 to 70 °C
IP Rating:
IP67
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The IDEC part HS6B-11B01 is a high-quality switch safety interlock designed for reliable performance in various industrial applications. It features an N.O./N.C. SPST/SPST configuration, offering flexibility for both normally open and normally closed operations. With a robust construction, this switch is capable of handling a current of 2.5A and a voltage of 250VAC / 250VDC. The screw mount design ensures secure installation, while the included cable with a long lifespan of 1000000 cycles guarantees durability and longevity. Ideal for ensuring safety and controlling access in machinery and equipment, the IDEC HS6B-11B01 is a dependable choice for any industrial setting.
Search Keywords:
HS6B11B01
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$77.23
$77.230
5
$68.67
$343.350
10
$66.56
$665.600
25
$60.91
$1,522.750
50
$59.99
$2,999.500
100
$59.09
$5,909.000
250
+
$56.86
$14,215.000
DOWNLOADS