HS6E-M7Y4B03-G
IDEC CorporationSwitch Safety Interlock N.C. Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS6E-M7Y4B03-G
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Sub-Miniature Interlock
Actuator Style:
Key
Pole Throw Configuration:
N/A
Maximum Current Rating:
2@125VAC 30VDC A
Terminal Type:
Wire Lead
Operating Temperature:
-25 to 50 °C
IP Rating:
IP67
Dimension:
75mm x 15mm x 75 mm
Switch Configuration:
N.C.
Body Orientation:
Straight
The IDEC part HS6E-M7Y4B03-G is a high-quality safety interlock switch designed for reliable and secure operation. This switch is normally closed and comes with a key for easy operation. It has a maximum rating of 2A at 125VAC and 125VDC, ensuring efficient power management. The switch is screw-mounted and can be easily installed in various applications. With a remarkable durability of up to 1,000,000 cycles, this safety interlock switch offers long-lasting performance and peace of mind.
Search Keywords:
HS6EM7Y4B03G
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$215.00
$215.000
3
$211.65
$634.950
5
$209.53
$1,047.650
10
$206.18
$2,061.800
25
+
$198.63
$4,965.750
Product Guides