Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS7A-DMC5905
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The IDEC part HS7A-DMC5905 is a highly reliable Non-Contact Safety Interlock Sensor designed to provide optimal protection in industrial settings. This sensor utilizes non-contact technology, ensuring the safety of operators while maintaining efficient operation. With its robust construction, the HS7A-DMC5905 sensor offers excellent resistance to harsh environmental conditions, making it suitable for a wide range of applications. Its easy installation and versatile design make it an ideal choice for securing gates, doors, and other access points. Trust the IDEC HS7A-DMC5905 for superior safety and peace of mind in your workplace.
Search Keywords:
HS7ADMC5905
IN STOCK:
26
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$137.84
$137.840
5
$124.64
$623.200
10
$121.34
$1,213.400
25
$116.91
$2,922.750
50
$115.68
$5,784.000
100
$114.53
$11,453.000
250
+
$113.38
$28,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm