Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS7A-DMC7902
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Non Contact
Actuator Style:
N/A
Pole Throw Configuration:
DPST
Maximum Current Rating:
0.1 A
Terminal Type:
Wire Lead
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
16 x 7 x 51 mm
Switch Configuration:
N.O.
Body Orientation:
Straight
The IDEC part HS7A-DMC7902 is a highly reliable and advanced Non-Contact Safety Interlock Sensor. It is designed to ensure the safety of workers and prevent unauthorized access to hazardous areas in various industrial applications. Featuring a non-contact sensing technology, this sensor eliminates the need for physical contact with the equipment, reducing wear and tear and increasing the lifespan of the device. It provides reliable and accurate detection of personnel presence or object intrusion, allowing for smooth and uninterrupted operation of equipment. With its compact and durable construction, the HS7A-DMC7902 is easy to install and can withstand harsh environments. It is an essential component for maintaining utmost safety and protection in your workplace.
Search Keywords:
HS7ADMC7902
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$119.24
$119.240
5
$117.49
$587.450
10
$116.32
$1,163.200
25
$115.15
$2,878.750
50
$114.00
$5,700.000
100
$112.86
$11,286.000
250
+
$111.73
$27,932.500
Product Guides
CUSTOMERS
ALSO BOUGHT
172704-0079
Conn D-Subminiature PIN 15 POS Solder 15 Terminal
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
750-516
4-channel digital output - 24 VDC - 0.5 A - Low-side switching
COM20022I3V-HT
10 Mbps ARCNET (ANSI 878.1) Controller - 3.3V - 48-Pin TQFP - Tray
PWR221T-30-4R00F
Res Thick Film 4 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive Tu...