help desk software

HS7A-DMC7905

IDEC Corporation

Switch Safety Interlock N.O. DPST Screw Mount Cable .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS7A-DMC7905
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Actuator Style:
N/A
Pole Throw Configuration:
DPST
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
Switch Configuration:
N.O.
The IDEC HS7A-DMC7905 is a switch safety interlock designed to ensure safe operation in industrial environments. This switch features a normally open (N.O.) double-pole, single-throw (DPST) configuration, offering reliable control and interruption of electrical circuits. Its screw mount design allows for secure and durable installation. Additionally, the switch comes with a cable for convenient connectivity. Ideal for applications requiring strict safety protocols, the IDEC HS7A-DMC7905 is a high-quality solution that guarantees smooth operation and peace of mind.
Search Keywords:
HS7ADMC7905
IN STOCK: 19
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.35
$150.350
5
$135.95
$679.750
10
$128.58
$1,285.800
25
$125.55
$3,138.750
50
$120.71
$6,035.500
100
$119.51
$11,951.000
250 +
$118.31
$29,577.500
DOWNLOADS