Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS9Z-A2S
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
L-Shaped Actuator
Switch Type:
Interlock Switch
Color:
N/A
Switch Access L-Shaped Actuator Interlock Switch
Search Keywords:
HS9ZA2S
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$32.97
$32.970
10
$21.42
$214.200
25
$19.19
$479.750
50
$18.20
$910.000
100
$17.25
$1,725.000
250
$17.02
$4,255.000
500
+
$16.85
$8,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HS9Z-A1S
Switch Access Straight Actuator Safety Switch
1181010
Wire Ferrule Connector - Insulated - 18 AWG (1.00mm²) - 8.00mm Pin Length - Single Wire - ...
1181050
Wire Ferrule - Single Wire - 20 to 24 AWG - Insulated - 8.00mm Pin Length - 13.50mm Overal...
1381010
Sold as package. 1 package = 500 pieces