Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS9Z-A61
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Straight Actuator
Switch Type:
Door Interlock Switch
Color:
N/A
Switch Access Straight Actuator Door Interlock Switch
Search Keywords:
HS9ZA61
IN STOCK:
168
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.87
$39.350
25
$6.83
$170.750
100
$6.43
$643.000
250
$6.15
$1,537.500
500
$5.97
$2,985.000
1,000
$5.79
$5,790.000
2,500
$5.73
$14,325.000
5,000
+
$5.67
$28,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HS6E-L7Y4B03-G
Solenoid Locking Interlock Switch - Key/Tongue - 1NC/1NO - 2.5A - 0.05 to 1.0 m/s Operatio...
HS9Z-A62
Switch Access Actuator Door Interlock Switch
HS6E-M7Y4B03-G
Switch Safety Interlock N.C. Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
HS6B-03B05
Switch Safety Interlock N.C. 3PST Key 2.5A 250VAC 250VDC Screw Mount Cable 1000000Cycles