HS9Z-A66
IDEC CorporationSwitch Access Horizontal/Vertical Angle Adjustable Actuator Door Interlock Switch
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS9Z-A66
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Horizontal/Vertical Angle Adjustable Actuator
Switch Type:
Door Interlock Switch
Color:
N/A
Switch Access Horizontal/Vertical Angle Adjustable Actuator Door Interlock Switch
Search Keywords:
HS9ZA66
IN STOCK:
23
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$15.88
$79.400
25
$10.87
$271.750
50
$10.04
$502.000
100
$9.57
$957.000
250
$8.18
$2,045.000
500
$7.97
$3,985.000
1,000
+
$7.89
$7,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSFR90A
Time Delay Relay - Adjustable - 120 VAC Input - 10A@120VAC - Multiple Modes - Multiple Ran...
51AAD-B28-A15L
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 13.25mm) Pin Pane...
HS6E-M44B03-G
Switch Safety Interlock N.C. Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
MS3122E12-10P
Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
095-3172-003F
Cap For LED, Uni-Color Green