help desk software
DATA SHEET

HW1B-M110-W

IDEC Corporation

Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-M110-W
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount
Search Keywords:
HW1BM110W
  Possible Replacement options available.  See Alternatives
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.832
$18.832
5
$17.120
$85.600
25
$13.080
$327.000
50
$12.460
$623.000
100
$11.890
$1,189.000
250
$11.300
$2,825.000
500
$11.060
$5,530.000
1,000 +
$10.900
$10,900.000
Tools/3D Models