HW1B-M1F01-R
IDEC CorporationSwitch Push Button N.C. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-M1F01-R
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.C. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw
Search Keywords:
HW1BM1F01R
IN STOCK:
7
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.68
$38.400
25
$6.33
$158.250
100
$5.80
$580.000
250
$5.52
$1,380.000
500
$5.26
$2,630.000
1,000
$5.10
$5,100.000
2,500
$4.95
$12,375.000
5,000
+
$4.88
$24,400.000
CUSTOMERS
ALSO BOUGHT
HW1K-3AF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
12075
Connector Accessories - Insulation Boot - polyvinyl Chloride
10VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
BNC320
Connector Accessories Terminal Block Dust Cover