help desk software
DATA SHEET

HW1B-M2F01-S

IDEC Corporation

Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-M2F01-S
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Extended Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
HW1BM2F01S
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.45
$37.250
25
$6.13
$153.250
100
$5.62
$562.000
250
$5.35
$1,337.500
500
$5.10
$2,550.000
1,000
$4.95
$4,950.000
2,500
$4.80
$12,000.000
5,000 +
$4.73
$23,650.000
Tools/3D Models