HW1B-M4F01-R
IDEC CorporationSwitch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-M4F01-R
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Mushroom Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords:
HW1BM4F01R
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$13.596
$13.596
5
$12.360
$61.800
25
$11.150
$278.750
50
$10.620
$531.000
100
$10.300
$1,030.000
250
$9.710
$2,427.500
500
$9.430
$4,715.000
1,000
+
$9.290
$9,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
A211SYZQ04
Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Thr...
RSSAN-10A
Solid State Relay 280V AC-IN 10A 660V AC-OUT 4-Pin
XA1E-BV302V-R
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N PC Pins Panel Mount...
V7-2B17D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...