HW1B-V3F01-R
IDEC CorporationSwitch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-V3F01-R
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
29 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
The IDEC part HW1B-V3F01-R is a high-quality switch designed for emergency stop applications. Featuring a normally closed (N.C.) single-pole, single-throw (SPST) configuration, this switch is equipped with a rugged mushroom-shaped button that can be easily activated for immediate shutdown.With a rating of 10A at 440VAC, 220VDC, and 745.7VA, this switch is capable of handling high voltages and current loads, making it a reliable choice for various industrial and commercial settings.The switch is designed for easy installation, with a screw panel mount feature that ensures secure and stable placement on any control panel or enclosure. With its robust construction and reliable performance, the IDEC HW1B-V3F01-R offers enhanced safety and peace of mind in emergency situations, making it an ideal choice for applications where immediate shutdown is crucial.
Search Keywords:
HW1BV3F01R
IN STOCK:
172
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$41.13
$41.130
10
$24.17
$241.700
25
$23.80
$595.000
50
$23.44
$1,172.000
100
$23.09
$2,309.000
250
$22.74
$5,685.000
500
+
$22.40
$11,200.000
CUSTOMERS
ALSO BOUGHT
AZ-12H
Separate mount
AC09-RX0/11L1B02/0007
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
AR22E0L-10E3G
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
MS4SM-AP
AC Multi-Functional Timer - 2PDT - 100-240V - 0.05 Sec to 60 Hrs.
RTE-B2AD24
Multi range timer