HW1B-V3F02-R
IDEC CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1B-V3F02-R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Diameter:
29 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP20/IP65
The IDEC part HW1B-V3F02-R is a reliable and high-quality switch that serves as an emergency stop solution. With its normally closed (N.C.) configuration and double-pole, single-throw (DPST) construction, this switch provides a safe and efficient way to shut down equipment in hazardous situations. It has a maximum current rating of 10A and can handle voltages up to 440VAC or 220VDC, making it suitable for a variety of industrial applications. The switch is designed for easy installation, featuring a screw panel mount and a mushroom button for quick and intuitive operation. With its robust design and impressive power handling capabilities of 745.7VA, the IDEC HW1B-V3F02-R is an essential component for ensuring safety and reliability in critical systems.
Search Keywords:
HW1BV3F02R
IN STOCK:
21
Ships today, if you order in
On Order:
30
can ship 12/9/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.45
$27.450
10
$24.18
$241.800
25
$23.37
$584.250
50
$22.61
$1,130.500
100
$21.21
$2,121.000
250
$20.57
$5,142.500
500
+
$20.26
$10,130.000
CUSTOMERS
ALSO BOUGHT
592105-1
3852A-282-252AL
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder...
995-0001-584
Coaxial Inner Mechanical Crimp Tool
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
PFB1224UHE
DC Fans DC Axial Fan - 120x38mm - 24VDC